- RS Stock No.:
- 271-4215
- Mfr. Part No.:
- 10807 TM-3-8212/E
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$158.16
(exc. GST)
$173.98
(inc. GST)
Units | Per unit |
1 + | $158.16 |
- RS Stock No.:
- 271-4215
- Mfr. Part No.:
- 10807 TM-3-8212/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design flush mounting
Degree of protection front IP65
Design flush mounting
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Changeover Cam Switch |
Series | Moeller |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton 690V ac Rotary Actuator
- Eaton 3 Position 40° Changeover Cam Switch, Toggle Actuator
- Eaton 690V (Volts) Short Lever Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V (Volts) Rotary Actuator