Otto 4-Axis Joystick External Bat Handle Boot Hall Effect, IP68S, 5 V ac, 1mA
- RS Stock No.:
- 876-6133
- Mfr. Part No.:
- HTL4-512131AA12
- Brand:
- Otto
This image is representative of the product range
Subtotal (1 unit)*
$241.46
(exc. GST)
$265.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.46 |
*price indicative
- RS Stock No.:
- 876-6133
- Mfr. Part No.:
- HTL4-512131AA12
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Number of Axes | 4 | |
| Product Type | Joystick | |
| Switch Technology | Hall Effect | |
| IP Rating | IP68S | |
| Handle Type | External Bat Handle Boot | |
| Contact AC Voltage | 5V ac | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST | |
| Joystick Travel | 25 ° | |
| Terminal Type | Wire | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Number of Axes 4 | ||
Product Type Joystick | ||
Switch Technology Hall Effect | ||
IP Rating IP68S | ||
Handle Type External Bat Handle Boot | ||
Contact AC Voltage 5V ac | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST | ||
Joystick Travel 25 ° | ||
Terminal Type Wire | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Linear Hall Effect Finger Joystick
The HTL series provide the performance of a full-size dual axis joystick in a package that can be mounted in control handles, armrests and panels. They have an excellent tactile feel for improved operator control and have a wide variety of output configurations available to satisfy different applications.
Features and Benefits
1 million cycles
Designed for grip, armrest and panel mounting
Electronics watertight to IP68S
RoHS/WEEE/Reach compliant
Related links
- Otto 4-Axis Joystick Hall Effect 5 V ac, 1mA
- Otto 4-Axis Joystick 5 V ac, 1mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 10mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 20mA
- Otto Hall Effect Joystick Round Hall Effect, IP68S
- APEM 2-Axis Joystick Castle Hall Effect IP69K, 5 V dc
- APEM 2-Axis Joystick Hall Effect 35 V dc
- APEM 2-Axis Contactless Joystick Conical Hall Effect 5 V dc, 40mA
