Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4899
- Mfr. Part No.:
- 019863 T0-1-8214/E
- Brand:
- Eaton
Subtotal (1 unit)*
$53.83
(exc. GST)
$59.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.83 |
*price indicative
- RS Stock No.:
- 271-4899
- Mfr. Part No.:
- 019863 T0-1-8214/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 76mm | |
| Depth | 48mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947 | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 76mm | ||
Depth 48mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947 | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 019863 T0-1-8214/E
This cam switch is designed for versatile operation in electrical applications. Featuring a robust flush mount design with screw terminals, it allows for easy installation and secure connections. With a maximum current rating of 20A and a voltage tolerance of up to 690V, this electrical cam switch ensures reliable performance for various automation needs.
Features & Benefits
• 1P configuration simplifies wiring and reduces installation complexity
• Changeover type enables seamless operation between multiple circuits
• 45° switching angle ensures precise control over movement
• Low profile and compact design fits into tight spaces easily
• Mechanical lifespan of 400,000 operations enhances reliability
Applications
• Ideal for use in automation systems for efficient control
• Suitable for motor disconnect in electrical circuits
• Can be used in control panels for machinery and equipment
• Effective for branch circuits requiring robust switch solutions
What is the maximum operational current and voltage this switch can handle?
The device can manage an operational current of up to 20A and is rated for voltages up to 690V, suitable for demanding electrical applications.
How does the switching mechanism function in practical settings?
The product features a spring-return actuator that provides a momentary switching function, returning to the off position after use, allowing for intuitive operation.
What makes this cam switch suitable for harsh environments?
The IP65 rating protects the internals from dust and moisture, making this cam switch reliable for use in challenging conditions.
Can this device be used with different types of circuits?
Yes, it is compatible with single-phase and three-phase electrical circuits, adapting to a wide range of automation needs.
What are the benefits of choosing a flush mount mechanism for this cam switch?
The flush mount design allows for seamless integration into panels, promoting a tidy installation and reducing the risk of accidental operation.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 100 A
- RS PRO Zinc Alloy 5-way Control Cabinet Key
