Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$80.38

(exc. GST)

$88.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.38

*price indicative

RS Stock No.:
271-5664
Mfr. Part No.:
053089 T0-2-8241/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T3

Electrical Phase

3

Number of Positions

3

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Length

106mm

Depth

48mm

Width

48mm

Standards/Approvals

CSA, EN/IEC 60204

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 053089 T0-2-8241/EZ


This Step Switch is an On-Off Cam Switch that excels in control applications. Designed for reliable performance, this 20A Cam Switch operates seamlessly at a maximum voltage of 690V. Its compact dimensions of 106mm x 48mm x 48mm make it suitable for various installations where space is limited.

Features & Benefits


• Versatile toggle actuator design ensures easy operation

• Maintained function with an off position enhances user control

• Single-pole configuration allows for straightforward installation

• 3 positions offer flexibility in switching usage

• High reliability with a lifespan of 400,000 operations

• Rated for IP65 protection against dust and water ingress

Applications


• Used for motor disconnection in branch circuits

• Ideal for front mounting in control panels

• Suitable for electrical phase control in automation systems

• Designed for use with various electrical components

What is the maximum voltage supported by this switch?


It supports a maximum operational voltage of 690V, making it suitable for high-voltage applications in electrical systems.

How often can this switch be operated under normal conditions?


It can handle an operating frequency of up to 1200 operations per hour, ensuring efficient control in frequent usage scenarios.

What type of terminals does this switch utilise?


This model features screw terminals that accommodate solid and flexible conductors, allowing for secure electrical connections.

What is the rated breaking capacity for this switch at 400V?


The switch has a rated breaking capacity of 110A at 400/415V, ensuring its effectiveness in handling substantial loads.

What ambient temperature range can this switch operate in?


It is rated for ambient temperatures between -25°C to 50°C, providing versatility in various environments.

  • RS Stock No. 2714406
  • Mfr. Part No. 012897 T0-3-15069/E
Each
$118.21
  • RS Stock No. 2714182
  • Mfr. Part No. 009774 T0-1-8310/E
Each
$63.42
  • RS Stock No. 2714407
  • Mfr. Part No. 012898 T0-3-15069/EZ
Each
$122.76
  • RS Stock No. 2715268
  • Mfr. Part No. 207077 T0-1-8214/I1
Each
$94.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy