Eaton 3 Position 40 °, Short Thumb Grip Actuator 4 A
- RS Stock No.:
- 246-432
- Mfr. Part No.:
- 186106 C22-WK3-K20-P1
- Brand:
- Eaton
Subtotal (1 unit)*
$142.22
(exc. GST)
$156.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $142.22 |
*price indicative
- RS Stock No.:
- 246-432
- Mfr. Part No.:
- 186106 C22-WK3-K20-P1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contact Voltage | 800V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 276mm | |
| Hazardous Area Certification | No | |
| Depth | 276mm | |
| Standards/Approvals | CE, CSA, CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL listed, IEC/EN 60947-5-1, UL, VDE 0660 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Contact Voltage 800V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 276mm | ||
Hazardous Area Certification No | ||
Depth 276mm | ||
Standards/Approvals CE, CSA, CSA File No.:165628 CSA Class No.:321103 UL File No.:E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL Category Control No.:NKCR UL listed, IEC/EN 60947-5-1, UL, VDE 0660 | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton 3 Position 40 °, Short Thumb Grip Actuator
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 3 Position, Toggle Actuator 4 A
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
