Facom Caliper 150 mm 0.02 mm Resolution Digital, Metric

Subtotal (1 unit)*

$343.56

(exc. GST)

$377.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$343.56

*price indicative

RS Stock No.:
794-7782
Mfr. Part No.:
805.1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Accuracy

0.02 mm

Resolution

0.02 mm

Calliper Type

Digital

Measurement Capacity

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Facom Universal Calliper


Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals.

Ground stainless steel with anti reflective matt finish

Equipped with a lock screw

40 HRc hardness

Class 0 option has 1/50th 0.02 mm accuracy

Standard has 1/20th 0.05 mm accuracy

20, 000 cycles minimum

Supplied in a case with a certificate

Available in calibrated version

Vernier Calipers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy