Amphenol Industrial Jack Connector 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- RS Stock No.:
- 261-7971
- Mfr. Part No.:
- KS3PC-AU
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.02 |
| 10 - 24 | $9.61 |
| 25 - 49 | $9.28 |
| 50 + | $8.80 |
*price indicative
- RS Stock No.:
- 261-7971
- Mfr. Part No.:
- KS3PC-AU
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 500μA | |
| Mount Type | Cable | |
| Number of Ways | 3 | |
| Termination Type | Solder | |
| Sub Type | Phone Plug | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Die Cast Zinc | |
| Colour | Black, Silver | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0, EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 500μA | ||
Mount Type Cable | ||
Number of Ways 3 | ||
Termination Type Solder | ||
Sub Type Phone Plug | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Gold over Nickel | ||
Housing Material Die Cast Zinc | ||
Colour Black, Silver | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0, EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.
Solder contacts
Stylized shell design
Plug type is stereo
Related links
- Amphenol Industrial Jack 3.5 mm Cable Male 3 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Amphenol Industrial Jack 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Amphenol Industrial Jack Connector 3.5 mm PCB Male 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack 1/4 in Cable Male 1 Phone Plug, 10A Solder
