SAM Caliper 150 mm Digital, Metric
- RS Stock No.:
- 221-5521
- Mfr. Part No.:
- 710-P-2
- Brand:
- SAM
Subtotal (1 unit)*
$371.69
(exc. GST)
$408.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.69 |
*price indicative
- RS Stock No.:
- 221-5521
- Mfr. Part No.:
- 710-P-2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM OUTILLAGE digital calliper used for Inside or outside measurement. It has 250 x 85 x 25 mm dimension.
plastic case
Related links
- BETA Caliper 150 mm Digital, Metric
- Mitutoyo Caliper 150 mm Digital, Metric
- SAM Caliper 160 mm Vernier, Metric
- SAM Caliper 200 mm Vernier, Metric
- SAM Caliper 200 mm Vernier Imperial
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Facom Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
