Amphenol Audio Jack Plug 3.5 mm Cable Mount Phone Plug Plug 500μA
- RS Stock No.:
- 261-7956
- Mfr. Part No.:
- KM2P
- Brand:
- Amphenol Audio
222 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.05
(exc. GST)
$7.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $7.05 |
10 - 24 | $6.76 |
25 - 49 | $6.53 |
50 + | $6.21 |
- RS Stock No.:
- 261-7956
- Mfr. Part No.:
- KM2P
- Brand:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio K series plugs are a professional grade 3.5 mm phone plugs designed for applications that require a robust interconnect. These plugs have a metal cable clamp and also a flexible cable grommet.
Solder contacts
Stylized shell design
Plug type is mono
Stylized shell design
Plug type is mono
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Phone Plug |
Body Orientation | Straight |
Current Rating | 500µA |