Takachi Electric Industrial MX Series Silver, Grey Aluminium Handheld Enclosure Integral Battery Compartment, IP67,

Subtotal (1 unit)*

$11.58

(exc. GST)

$12.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.58

*price indicative

RS Stock No.:
823-7156
Mfr. Part No.:
MX4-10-12SGP
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Handheld Enclosure

External Height

40mm

Integral Battery Compartment

Yes

IP Rating

IP67, IP40

Display Window

No

Colour

Silver, Grey

External Width

95mm

External Length

120mm

Push Buttons

No

Internal Mount Type

Screw

Hazardous Area Certification

No

Standards/Approvals

UL94V-0, RoHS

Series

MX

Keypad Recess

No

COO (Country of Origin):
JP

MX Mobile Aluminium Enclosure


The Takachi MX Mobile series is an elegant aluminium enclosure with a rounded anodized silver body and light grey ABS end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case

Aluminium extrusion, anodized silver body and light grey ABS plastic end-panels

Easy to assemble with just 4 fixing screws

Integral card guides accept 1.6mm PCB

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy