Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Imperial, Metric
- RS Stock No.:
- 486-8276
- Mfr. Part No.:
- 500-752-20
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$576.29
(exc. GST)
$633.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
- Plus 24 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.29 |
*price indicative
- RS Stock No.:
- 486-8276
- Mfr. Part No.:
- 500-752-20
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Digital | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Digital | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitutoyo Precision Caliper
The Mitutoyo 0 to 6in range precision calliper is an industry protection standard-compliant device used in length measuring systems. It is Ideal for environments where large amounts of cutting oils are being sprayed from various directions (where only vernier callipers could be used before). This device can withstand temporary immersion in water without suffering any damage. Also, it is completely dustproof and coolant proof. It comes with an ABS (absolute) measurement function that automatically starts the absolute-mode measurement without any zero-setting after it is switched on. The calliper also has a data output port and water-resistant connection cable to export data.
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery
Features and Benefits
Fully hardened stainless steel beam and jaws
Anti-glare satin chrome finish
All measuring surfaces are ground and lapped for high accuracy
Auto power on/off function
Resolution of 0.01mm
Accuracy of ±0.02mm
Zero point of the instrument is pre-set and memorised even if the unit is switched off
No need to wipe off water and oil from the main scale during use
All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Related links
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Wiha Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 600 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital Metric
