Mitutoyo Caliper 150 mm 0.5 mm Resolution Vernier, Metric
- RS Stock No.:
- 249-2432
- Mfr. Part No.:
- 530-104
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$141.35
(exc. GST)
$155.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.35 |
*price indicative
- RS Stock No.:
- 249-2432
- Mfr. Part No.:
- 530-104
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Resolution | 0.5 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Resolution 0.5 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
This Mitutoyo Vernier Caliper is a standard type of Vernier caliper that offers the following benefits, Main scale and Vernier scale satin chrome finish gives you high readability. Raised sliding surfaces.
Range 0 - 150 mm
Depth bar flat
Mass 143 g
Related links
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Vernier, Metric
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric
