Clipsal Electrical Series 900 White, W37mm x D21 mm, L44 mm, Polyvinyl Chloride
- RS Stock No.:
- 282-3800
- Mfr. Part No.:
- 900/40/25C-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$25.41
(exc. GST)
$27.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.41 |
*price indicative
- RS Stock No.:
- 282-3800
- Mfr. Part No.:
- 900/40/25C-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Width | 37mm | |
| Sub Type | Cable Trunking | |
| Depth | 21mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 44mm | |
| Series | Series 900 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Width 37mm | ||
Sub Type Cable Trunking | ||
Depth 21mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 44mm | ||
Series Series 900 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Mini Duct Fittings, Couplings is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 900 White L44 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L14 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L27 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L39 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L40 mm, Polyvinyl Chloride
