Clipsal Electrical Series 900 White, W25mm x D40 mm, L4 m, Polyvinyl Chloride

Subtotal (1 unit)*

$43.96

(exc. GST)

$48.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.96

*price indicative

RS Stock No.:
282-3799
Mfr. Part No.:
900/40/25/2-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Width

25mm

Product Type

Cable Trunking

Sub Type

Cable Trunking

Depth

40mm

Colour

White

Material

Polyvinyl Chloride

Length

4m

Series

Series 900

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a twin compartment. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy