Clipsal Electrical Series 900 White, W52mm x D40 mm, L40 mm, Polyvinyl Chloride
- RS Stock No.:
- 282-3792
- Mfr. Part No.:
- 900/25/16TL-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.36 |
*price indicative
- RS Stock No.:
- 282-3792
- Mfr. Part No.:
- 900/25/16TL-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 52mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 40mm | |
| Series | Series 900 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 52mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Trunking | ||
Depth 40mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 40mm | ||
Series Series 900 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a flat Elbows tees. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 900 White L40 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L18 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L29 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L52 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L50 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L13 mm, Polyvinyl Chloride
