StarTech.com CBMWD7575 Grey, W2m x D75 mm, L75 mm, PVC
- RS Stock No.:
- 756-717
- Mfr. Part No.:
- CBMWD7575
- Brand:
- StarTech.com
Subtotal (1 unit)*
$61.56
(exc. GST)
$67.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $61.56 |
*price indicative
- RS Stock No.:
- 756-717
- Mfr. Part No.:
- CBMWD7575
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 2m | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management | |
| Depth | 75mm | |
| Colour | Grey | |
| Material | PVC | |
| Length | 75mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWD7575 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 2m | ||
Product Type Cable Management Component | ||
Sub Type Cable Management | ||
Depth 75mm | ||
Colour Grey | ||
Material PVC | ||
Length 75mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWD7575 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 200cm Width, 7.5cm Depth - CBMWD7575
This cable management component organises and protects wiring runs in industrial and commercial installations. Designed for structured cable routing, it provides a contained channel for cables in environments where material choice and fire behaviour are relevant.
Features and Benefits:
• PVC construction reduces chemical corrosion risk and material degradation
• Self‑extinguishing behaviour limits flame propagation during incidents
• Grey finish blends with standard rack and room aesthetics
• 200 cm length minimises joins for continuous runs
• 7.5 cm depth accommodates moderate cable bundles efficiently
• Self‑extinguishing behaviour limits flame propagation during incidents
• Grey finish blends with standard rack and room aesthetics
• 200 cm length minimises joins for continuous runs
• 7.5 cm depth accommodates moderate cable bundles efficiently
Applications
• Suitable for routing network and power cables in rack installations
• Ideal for cable runs within automation control panels
• Used for tidy trunking in electrical distribution enclosures
• Can be used for cable organisation in mechanical plant rooms
• Ideal for cable runs within automation control panels
• Used for tidy trunking in electrical distribution enclosures
• Can be used for cable organisation in mechanical plant rooms
What material is used and how does it affect installation?
The component is MADE from PVC, offering a lightweight, rigid channel that is simple to cut and secure with standard fasteners.
How does the product behave in the event of a fire?
It exhibits self‑extinguishing characteristics so that it resists sustaining combustion once an ignition source is removed.
Is this product suitable for long continuous runs?
The 200 cm length supports extended, uninterrupted ducting with fewer seams for cleaner routing.
What colour options are available and why does that matter?
It is produced in grey, which provides a NEUTRAL appearance that reduces visibility of dust and suits many technical environments.
Related links
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC
- StarTech.com CBMWD7550 Grey L750000.00 mm, PVC
- StarTech.com CBMWD75100 Grey L750000.00 mm, PVC
- StarTech.com CBMWD3825 Grey L380000.00 mm, PVC
- StarTech.com CBMWD5025 Grey L500000.00 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC

