Clipsal Electrical Series 900 White, W59mm x D44 mm, L44 mm, Polyvinyl Chloride
- RS Stock No.:
- 282-3801
- Mfr. Part No.:
- 900/40/25EE-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.51 |
*price indicative
- RS Stock No.:
- 282-3801
- Mfr. Part No.:
- 900/40/25EE-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 59mm | |
| Product Type | Cable Trunking | |
| Depth | 44mm | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 44mm | |
| Series | Series 900 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 59mm | ||
Product Type Cable Trunking | ||
Depth 44mm | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 44mm | ||
Series Series 900 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Mini Duct Fittings, External Elbow is made of PVC polyvinyl chloride material. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 900 White L44 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L27 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L14 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L39 mm, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L18 mm, Polyvinyl Chloride
