StarTech.com CBMOWD4527 White, W1.83m x D27 mm, L45 mm, PVC
- RS Stock No.:
- 756-692
- Mfr. Part No.:
- CBMOWD4527
- Brand:
- StarTech.com
Subtotal (1 unit)*
$49.24
(exc. GST)
$54.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $49.24 |
*price indicative
- RS Stock No.:
- 756-692
- Mfr. Part No.:
- CBMOWD4527
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Width | 1.83m | |
| Product Type | Cable Management Component | |
| Sub Type | Cable Management | |
| Depth | 27mm | |
| Colour | White | |
| Material | PVC | |
| Length | 45mm | |
| Fastening | Adhesive | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMOWD4527 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Width 1.83m | ||
Product Type Cable Management Component | ||
Sub Type Cable Management | ||
Depth 27mm | ||
Colour White | ||
Material PVC | ||
Length 45mm | ||
Fastening Adhesive | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMOWD4527 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 183cm Width, 4.5cm Length - CBMOWD4527
This cable management component provides organised routing and secure mounting for wiring in industrial and commercial environments. It is constructed from PVC with an adhesive fastening system, designed for low-profile installation and reduced Visual impact. The product is white and exhibits self‑extinguishing fire behaviour, making it suitable for controlled wiring runs where neatness and Basic fire performance are required.
Features and Benefits:
• Adhesive fastening for tool‑free, quick installation
• PVC construction offering chemical‑resistant surface protection
• Self‑extinguishing material reduces flame propagation risk
• Low‑profile 2.7 cm depth for discreet cable routing
• White finish for minimal Visual contrast in light interiors
• TAA compliant for use in specified procurement contexts
• PVC construction offering chemical‑resistant surface protection
• Self‑extinguishing material reduces flame propagation risk
• Low‑profile 2.7 cm depth for discreet cable routing
• White finish for minimal Visual contrast in light interiors
• TAA compliant for use in specified procurement contexts
Applications
• Suitable for cable routing in control panels and cabinets
• Ideal for tidying office network and power cabling
• Used for cable runs along machine frames and enclosures
• Can be used for organising wiring in test benches
• Suitable for installations requiring procurement compliance
• Ideal for tidying office network and power cabling
• Used for cable runs along machine frames and enclosures
• Can be used for organising wiring in test benches
• Suitable for installations requiring procurement compliance
How does the adhesive system perform on smooth substrates?
The adhesive fastening bonds directly to flat, clean surfaces and allows immediate placement without mechanical fixings, enabling Rapid routing of cables along panels and skirting.
What fire‑safety behaviour can be expected during a fault condition?
The material exhibits self‑extinguishing behaviour, meaning it resists sustained burning once an external ignition source is removed, limiting flame spread along the routed cables.
Is the colour suitable for industrial environments with light‑coloured interiors?
The white finish provides low Visual contrast against pale surfaces, helping routed cables blend into light‑coloured walls and equipment housings.
What procurement standards does it meet for government or regulated projects?
It is compliant with TAA requirements, meeting specific sourcing criteria relevant to certain public‑sector and regulated procurements.
Related links
- StarTech.com CBMOWD2013 White L200000.00 mm, PVC
- StarTech.com CBMOWD3220 White L3.2 mm, PVC
- StarTech.com CBMWWD1911 White L190000.00 mm, PVC
- StarTech.com CBMWWD3211 White L320000.00 mm, PVC
- StarTech.com CBMWD5025 Grey L500000.00 mm, PVC
- StarTech.com CBMWD75100 Grey L750000.00 mm, PVC
- StarTech.com CBMWD7575 Grey L750000.00 mm, PVC
- StarTech.com CBMWD5075 Grey L500000.00 mm, PVC

