Schneider Electric TeSys GV5P Miniature Circuit Breaker, 3-Pole, 220A, 690V AC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$1,535.29

(exc. GST)

$1,688.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 November 2026
  • Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,535.29

*price indicative

RS Stock No.:
188-4751
Mfr. Part No.:
GV5P220H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

220A

Rated AC Voltage

690V

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

TeSys

Series

GV5P

Terminal Type

Screw

IP Rating

IP20

Height

105mm

Depth

161mm

Standards/Approvals

UL 60947-4-1, EN IEC 60947-4-1, EN IEC 60947-1, EN IEC 60947-2, CSA C22.2 No. 60947-4-1

Width

155mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Handle

Break Time

Instantaneous

Schneider Electric TeSys GV5 and GV6 TeSys Giga MCB Motor Circuit Breakers.


The TeSys range of MCB Motor circuit breakers GV5 and GV6, designed to protect motors from overloads, short circuits, phase unbalance and phase loss.

TeSys GV5 and GV6 are now part of the TeSys Giga range of circuit breakers. TeSys GV5 and GV6 are coordinated with TeSys Giga contactors. The TeSys Giga motor circuit breakers will give you even better protection and are perfect for demanding applications, combining advanced electronics and up to date electromechanical technology. Easily installed thanks to universal Screw fixing plus the automatic compensation for temperature changes and international standards compliance this motor circuit breaker provides excellent protection.

TeSys Giga GV5 and GV 6 MCB Features.


  • Choice of 4 x current ratings – 150 A, 220 A, 320 A, 500 A.

  • Advanced Micrologic trip unit (overload, short circuit, Phase loss and unbalance protection).

  • Adjustable overload protection (Ir): 50 to 100% x In, includes trip class selection (Class 5, 10 or 20)

  • Adjustable Short-time protection threshold (Isd): 5 to 13 x In with fixed time delay

  • Short-Circuit instantaneous protection (Ii): 15 x In (max rating of the trip unit)

  • Front LED indications: Green LED for pre-alarm before event of fault and Red LED for motor operation

  • Suitable for isolation, as per IEC standards

  • Control by direct rotary handle as standard, by door-mounted extended rotary handle as option

  • Connections: busbars/ cables with lugs

  • Compliance with standards: EN/IEC 60947-1; IEC 60947-2; IEC 60947-4-1; UL 60947-4-1; CSA C22.2 No 60947-4-1

  • Optional Thermal Fault module (SDTAM) to indicate over-load and to open contactor (before breaker tripping) in event of over-load or phase un-balance

  • Type 1 or type 2 short-circuit co-ordination, when combined with TeSys Giga contactors.

  • TeSys Giga GV5 and GV 6 MCB Applications.


  • Various application covering industry, infrastructure, and building, including:

  • Commercial property, construction, hospitals, facilities.

  • Utilities, Oil, Gas, Energy, Water, Waste-water treatment.

  • Machinery, materials handling, mining, metals, processing plants.

  • GV5P220H TeSys GV5P Motor Protection MCB Circuit Breaker.


  • Category A to IEC 60947-2.

  • Direct rotary handle / knob / switch.

  • Isolation to EN/IEC 60947-2.

  • Breaking capacity code H 70 kA.

  • Overvoltage category III.

  • Micrologic 2.2 M Trip unit (220 A, Electronic, 3300 A trip current).

  • Overload Class 5 conforming to IEC 60947-4-1, Class 10 conforming to IEC 60947-4-1, Class 20 conforming to IEC 60947-4-1.

  • Phase failure to IEC 60947-4-1.

  • Signals LED ready / LED 95% lth.

  • Mounts horizontally and vertically by screws.

  • Weight 2.6 kg.

  • Operating temperature -25°C to 70°C.

  • Colour of MCB is RAL 7016 – Anthracite.

  • Overload protection.

  • Short-circuit protection.

  • Instantaneous short-circuit protection.

  • Phase unbalance.

  • Phase loss.

  • Breaking Capacity.


  • 70 kA Icu at 400/415 V AC 50/60 Hz conforming to IEC 60947-2.

  • 50 kA Icu at 500 V AC 50/60 Hz conforming to IEC 60947-2.

  • 10 kA Icu at 660/690 V AC 50/60 Hz conforming to IEC 60947-2.
  • ;Connection Terminals.;
  • Power circuit: bars - busbar cross section: 25 x 6 mm.

  • Power circuit: lugs - external diameter: 25 mm.

  • Pitch 35 mm without spreaders.
  • ;Durability.;
  • Mechanical 20,000 cycles.

  • Electrical 10,000 cycles or AC-3 at 400/415 V In.
  • ;Protection.;
  • IP40 IEC 60529.

  • IK07 IEC 62262.

  • Fire resistant to 960 °C conforming to IEC 60695-2-1.

  • Vibration resistant to IEC 60068-2-6.

  • Approvals

    IECEE CB Scheme.

    Standards

    EN/IEC 60947-1, EN/IEC 60947-2, EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy