Icotek Stainless Steel Cable Trunking Accessory KEL-DPZ-KL 4 mm 90mm

Subtotal (1 unit)*

$137.07

(exc. GST)

$150.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.07

*price indicative

RS Stock No.:
285-8327
Distrelec Article No.:
110-83-562
Mfr. Part No.:
KEL-DPZ-KL72
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Accessory

Accessory Type

Frame

Material

Stainless Steel

Series

KEL-DPZ-KL

Height

4mm

Standards/Approvals

No

Width

90mm

COO (Country of Origin):
DE
The cable entry plate is a cost-saving alternative to traditional cable glands, designed for routing up to 72 standard cables without connectors. Its dual sealing according to IP65 standards ensures reliable cable management. The space-saving shape and high packing density make it a practical solution for various applications.

Cost-saving alternative to traditional cable glands

Designed for routing up to 72 standard cables without connectors

Dual sealing of cables according to IP65 standards

Space-saving shape for efficient installation

High packing density for maximizing cable routing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy