Roxtec Galvanised Steel Cable Trunking Accessory Roxtec R Frame 85 mm 90mm
- RS Stock No.:
- 641-699
- Mfr. Part No.:
- R 150 GALV
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$393.69
(exc. GST)
$433.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $393.69 |
*price indicative
- RS Stock No.:
- 641-699
- Mfr. Part No.:
- R 150 GALV
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | Galvanised Steel | |
| Accessory Type | Round Frame Seal | |
| Series | Roxtec R Frame | |
| Colour | Metallic Grey | |
| For Use With | Cable and Pipe Transit Systems | |
| Standards/Approvals | RoHS, IP68 | |
| Height | 85mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material Galvanised Steel | ||
Accessory Type Round Frame Seal | ||
Series Roxtec R Frame | ||
Colour Metallic Grey | ||
For Use With Cable and Pipe Transit Systems | ||
Standards/Approvals RoHS, IP68 | ||
Height 85mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- Roxtec Roxylon Ethylene Propylene Diene Monomer Rubber (Seals), Stainless Steel (Frame) Cable Trunking Accessory Roxtec
- Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
