Phoenix Contact MKDS 1/3-3.5 Series Straight PCB Terminal Block, 3 Contact(s), 3.5 mm Pitch, 1 Row

Subtotal (1 unit)*

$2.71

(exc. GST)

$2.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 605 unit(s) shipping from 09 November 2026
  • Plus 126 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.71

*price indicative

RS Stock No.:
802-4843
Distrelec Article No.:
148-38-323
Mfr. Part No.:
1751251
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDS 1/3-3.5

Product Type

PCB Terminal Block

Current

13.5A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block, 3.5 mm Pitch, 3-way - MKDS 1/3-3.5 - 1751251


When you need a reliable way to connect two or more wires in your electronic systems, this Phoenix Contact 3-way PCB (printed circuit board) Terminal Block is a straightforward solution. It can be attached directly to your PCB board thanks to its simple through-hole mounting. You can secure its connections easily with just the tightening of a screw.

The Block is highly versatile, accepting both solid and strained cables within a broad wire size range of 0.14 mm² to 1.5 mm². Its green polyamide material has UL (Underwriter Laboratories) 94 V-0 certification, which indicates a good level of flame resistance – it will burn for no more than 10 seconds if exposed to a naked flame.

This product can be found in common electronic devices like laptops, as well as household appliances and circuitry in industrial equipment.

• Straight body orientation

• Male gender

• Polyamide material

• 3 contacts

• Single row

• Screw termination method

• Current rating of 13.5 A

• Voltage rating of 200 V

• Width of 7.3 mm

• Length of 7 mm

• Pitch of 3.5 mm

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks


Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch

Screw connection

28 - 16 wire gauge range

Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy