Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- RS Stock No.:
- 201-3609
- Mfr. Part No.:
- 13940
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$58.32
(exc. GST)
$64.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $58.32 | $1.166 |
*price indicative
- RS Stock No.:
- 201-3609
- Mfr. Part No.:
- 13940
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Plastic | |
| Accessory Type | Blanking Plate | |
| Series | Mureva | |
| Standards/Approvals | No | |
| Width | 90mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Plastic | ||
Accessory Type Blanking Plate | ||
Series Mureva | ||
Standards/Approvals No | ||
Width 90mm | ||
Height 46mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric's Kaedra series device are also blanking plate used as installation accessory.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Plastic Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 42 mm 57mm
- Schneider Electric Plastic Cable Trunking Adapter ISM10 130 mm 82mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- Schneider Electric Polypropylene Cable Trunking Accessory Mureva Styl 8 mm 42mm
