Cutterwell & Co Ltd PVC Cable Mini Trunking MIA 38 mm 38mm
- RS Stock No.:
- 761-931
- Mfr. Part No.:
- MIA5W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$35.26
(exc. GST)
$38.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.26 | $7.052 |
*price indicative
- RS Stock No.:
- 761-931
- Mfr. Part No.:
- MIA5W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Accessory Type | Internal Angle | |
| Material | PVC | |
| Colour | White | |
| Series | MIA | |
| For Use With | Cable Mini Trunking | |
| Height | 38mm | |
| Standards/Approvals | BS EN 50085 | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Accessory Type Internal Angle | ||
Material PVC | ||
Colour White | ||
Series MIA | ||
For Use With Cable Mini Trunking | ||
Height 38mm | ||
Standards/Approvals BS EN 50085 | ||
Width 38mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Internal corner fitting is intended for 38x38mm mini trunking. It supports protected cable routing around inner corners.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
- RS Stock No. 0761928
- Mfr. Part No. MIA3W
1 Pack of 10
$24.55
- RS Stock No. 0761923
- Mfr. Part No. MFT33W
1 Pack of 10
$35.55
- RS Stock No. 0761939
- Mfr. Part No. MSE5W
1 Pack of 10
$35.34
- RS Stock No. 0761919
- Mfr. Part No. MFA3W
1 Pack of 10
$24.55
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 16mm












