Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- RS Stock No.:
- 347-063
- Mfr. Part No.:
- ISM10503P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$112.87
(exc. GST)
$124.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.87 |
*price indicative
- RS Stock No.:
- 347-063
- Mfr. Part No.:
- ISM10503P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Material | Plastic | |
| Series | ISM10 | |
| Colour | Polar White | |
| Width | 57mm | |
| Height | 212mm | |
| Standards/Approvals | EN 50085-2-1:2011/A1, 93/68/EEC, EN 50085-1:2013/A1, EN 50085-1:2005, EN 50085-2-1:2006, 73/23/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Material Plastic | ||
Series ISM10 | ||
Colour Polar White | ||
Width 57mm | ||
Height 212mm | ||
Standards/Approvals EN 50085-2-1:2011/A1, 93/68/EEC, EN 50085-1:2013/A1, EN 50085-1:2005, EN 50085-2-1:2006, 73/23/EEC | ||
- COO (Country of Origin):
- PL
The Schneider Electric 90° bend trunking is designed for cabling installation systems, offering a seamless solution for organizing cables. The trunking is made from durable plastic and comes in a polar white color, providing a sleek, professional appearance. The product is sold as a set of one unit and features a snap fitted and screw fixing mode for easy installation.
RoHS compliant
Toxic heavy metal free
Mercury free
IK07 and IP40 protection rated
Related links
- Schneider Electric Plastic Cable Trunking ISM10 42 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- Schneider Electric Plastic Cable Trunking Adapter ISM10 130 mm 82mm
- Schneider Electric Plastic Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Tap-Off Unit Canalis 165 mm 437.5mm
