Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$41.35

(exc. GST)

$45.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.35-
10 +$38.048%

*price indicative

RS Stock No.:
429-365
Mfr. Part No.:
ISM10206P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking

Accessory Type

Joint Cover

Material

Plastic

Colour

Polar White

Series

ISM10

Width

57mm

Height

100mm

Standards/Approvals

73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1

COO (Country of Origin):
PL
The Schneider Electric Joint cover piece is designed for use in cabling installations, providing a tidy and efficient solution for covering joints in trunking systems. Finished in a sleek polar white color, it complements a variety of spaces. Made from durable plastic, it measures 95 x 55 mm in trunking dimensions, with a length of 100 mm, height of 100 mm, and width of 57 mm.

RoHS compliant

Toxic heavy metal free

Mercury free

IK07 and IP40 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy