HellermannTyton Connectivity Halogen Free Outlet LG-XOBC 113 mm 380mm
- RS Stock No.:
- 829-901
- Mfr. Part No.:
- LG-XOBCXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$419.68
(exc. GST)
$461.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.68 |
*price indicative
- RS Stock No.:
- 829-901
- Mfr. Part No.:
- LG-XOBCXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Outlet | |
| Accessory Type | Cable Trunking Accessory | |
| Material | Halogen Free | |
| Series | LG-XOBC | |
| Colour | Yellow | |
| Standards/Approvals | UL94/V0 | |
| Width | 380mm | |
| Height | 113mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Outlet | ||
Accessory Type Cable Trunking Accessory | ||
Material Halogen Free | ||
Series LG-XOBC | ||
Colour Yellow | ||
Standards/Approvals UL94/V0 | ||
Width 380mm | ||
Height 113mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal reducer intersection is designed to facilitate diverse routing pathways for Fibre cables in data centres, enhancing flexibility for future changes and ensuring a neat installation.
Supplied with or without a cover to suit diverse requirements
Supports flexible routing of horizontal pathways
Encloses cables to keep out dust and dirt, ensuring protection
Maintains proper bend radius to prevent performance degradation
Enhances aesthetics by concealing cables throughout the facility
