Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- RS Stock No.:
- 276-8810
- Mfr. Part No.:
- LVS04264
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.32
(exc. GST)
$129.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8810
- Mfr. Part No.:
- LVS04264
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Plastic | |
| Accessory Type | Cable Support | |
| Series | PrismaSeT G | |
| Colour | White | |
| For Use With | PrismaSeT (PrismaSeT G) | |
| Height | 25mm | |
| Width | 73mm | |
| Standards/Approvals | Frei von REACH SVHC, Frei von giftig EN Schwermetall EN, PVC frei, Übererfüllung der Konformität (außerhalb EU RoHSScope), Quecksilberfrei | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Plastic | ||
Accessory Type Cable Support | ||
Series PrismaSeT G | ||
Colour White | ||
For Use With PrismaSeT (PrismaSeT G) | ||
Height 25mm | ||
Width 73mm | ||
Standards/Approvals Frei von REACH SVHC, Frei von giftig EN Schwermetall EN, PVC frei, Übererfüllung der Konformität (außerhalb EU RoHSScope), Quecksilberfrei | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Plastic Cable Trunking Accessory
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
- Schneider Electric Plastic Cable Trunking ISM10 42 mm 57mm
- Schneider Electric Plastic Cable Trunking Adapter ISM10 130 mm 82mm
- Schneider Electric Plastic Cable Trunking ISM10 100 mm 57mm
- Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT G Cable Trunking 80 mm x 80 mm x
