Schneider Electric Plastic Cable Trunking Adapter ISM10 130 mm 82mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.40

(exc. GST)

$29.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.40
10 +$24.29

*price indicative

RS Stock No.:
429-254
Mfr. Part No.:
ISM10105P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking Adapter

Accessory Type

Frame

Material

Plastic

Series

ISM10

Colour

Polar White

Width

82mm

Height

130mm

Standards/Approvals

73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1

COO (Country of Origin):
PL
The Schneider Electric Ceiling or Wall frame is designed for cabling installations, offering a neat and efficient solution for managing wires. Finished in a sleek polar white color, it blends seamlessly into modern environments. The frame is made from durable plastic. It comes in a set of one unit and features a snap fitted fixing mode for easy installation and secure attachment, making it an ideal choice for both wall and ceiling mounting applications.

RoHS compliant

Toxic heavy metal free

Mercury free

IK07 and IP40 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy