Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 16mm
- RS Stock No.:
- 161-3196
- Mfr. Part No.:
- 0 302 71
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$80.35
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 20 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $16.07 | $80.35 | - |
| 250 + | $15.514 | $77.57 | 3% |
*price indicative
- RS Stock No.:
- 161-3196
- Mfr. Part No.:
- 0 302 71
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Variable Angle | |
| Colour | White | |
| Series | Miniature PVC | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Variable Angle | ||
Colour White | ||
Series Miniature PVC | ||
Width 16mm | ||
Standards/Approvals No | ||
Height 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus 32 x 16 Mouldings
Installation mouldings, without central partitions and with overall, independent cover.
Special plugs to fit mouldings on soft or hard partitions are available separately.
Standard: NFC 68-104
Related links
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 16mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 32 mm 20mm
- Legrand Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 32 mm 12.5mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 105 mm
- Legrand Polyvinyl Chloride Cable Trunking Accessory Miniature PVC 80 mm 50mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory Miniature PVC 16 mm 16mm
