Patlite NE-A Series Red LED Beacon 24V dc Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 193-6819
- Distrelec Article No.:
- 303-15-343
- Mfr. Part No.:
- NE-24A-R
- Brand:
- Patlite
Subtotal (1 unit)*
$87.08
(exc. GST)
$95.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.08 |
*price indicative
- RS Stock No.:
- 193-6819
- Distrelec Article No.:
- 303-15-343
- Mfr. Part No.:
- NE-24A-R
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 26mA | |
| Mount Type | Surface | |
| Base Diameter | 56mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | NE-A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 62mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA-C22.2 No. 14, EN 50581, EN 61000-6-2, EN 61000-6-4, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 26mA | ||
Mount Type Surface | ||
Base Diameter 56mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series NE-A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 62mm | ||
IP Rating IP65 | ||
Standards/Approvals CSA-C22.2 No. 14, EN 50581, EN 61000-6-2, EN 61000-6-4, UL 508 | ||
- COO (Country of Origin):
- ID
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Related links
- Patlite NE-24A Series Green Steady LED Beacon 24V dc IP65
- Patlite NE-24A Series White Steady LED Beacon 24V dc IP65
- Patlite NE-24A Series Blue Steady LED Beacon 24V dc IP65
- Patlite NE-A Series Amber Steady LED Beacon 24V dc IP65
- Patlite NE-A Series White Steady LED Beacon 24V dc IP67
- Werma BWM 890 Series Red Steady Beacon 24V dc IP65
- Moflash LED400 Series White Flashing Steady LED Beacon 24V IP65
- Moflash LED400 Series Green Flashing Steady LED Beacon 24V IP65
