HellermannTyton Cable Tie, Locking, 337 mm x 8mm, Natural Polyamide 66
- RS Stock No.:
- 877-6310
- Distrelec Article No.:
- 300-61-631
- Mfr. Part No.:
- 121-83355 KR8/33-PA66HS-NA
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$141.11
(exc. GST)
$155.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $141.11 | $2.822 |
| 15 - 49 | $136.27 | $2.725 |
| 50 + | $131.15 | $2.623 |
*price indicative
- RS Stock No.:
- 877-6310
- Distrelec Article No.:
- 300-61-631
- Mfr. Part No.:
- 121-83355 KR8/33-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 337mm | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Locking | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 785N | |
| Maximum Operating Temperature | 105°C | |
| Series | KR8/33 | |
| Standards/Approvals | HF, RoHS Compliant | |
| Maximum Bundle Diameter | 86mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 337mm | ||
Width 8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Locking | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 785N | ||
Maximum Operating Temperature 105°C | ||
Series KR8/33 | ||
Standards/Approvals HF, RoHS Compliant | ||
Maximum Bundle Diameter 86mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- DE
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 12
