RS PRO Cable Tie, Double Headed, 500 mm x 12.7mm, Black Polyamide 66

Subtotal (1 bag of 50 units)*

$137.81

(exc. GST)

$151.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$137.81$2.756

*price indicative

RS Stock No.:
213-3018
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

500mm

Width

12.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Double Headed

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

1118N

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Package Size

50

Maximum Bundle Diameter

60mm

COO (Country of Origin):
TW

RS PRO Double Loop Nylon Cable Tie


If you’re looking for a cable tie that can be used in environments with multiple parallel cables, this range of double loop cable ties from our trusted and reliable own brand is the perfect solution. Manufactured from UL approved Nylon 66, 94V-2, these double loop cable ties offer excellent durability and reliability even in temperatures up to +85℃. These robust RS PRO cable ties feature a double loop design, ensuring quick and easy installation in a range of applications especially when a second parallel cable needs to be installed without the need for multiple cable ties. Furthermore, these double loop cable ties are also self-extinguishing eliminating the risk of flames spreading in the event of a fire.

Features and Benefits


  • Operating temperature: -40 °C to +85 °C

  • Ties are manufactured from UL approved Nylon 66, 94V-2

  • Double-loop design for quick and easy installation for parallel cables without the need for multiple ties

  • Ideal for securing and organising bundles of cables, wires and various other objects

  • Mounting hole diameter: 6.2 mm

  • Ties have a tensile strength of 114 Kgs (250lbs)

  • Black in colour

  • Two-way insertion head design to facilitate fast wire, hoses, tubing bundling from either direction

  • Maximum bundle strength: 60 mm

  • Supplied in a pack of 50

  • Available in a variety of sizes

  • Applications


    Cables ties are a type of fastener commonly supplied to keep cables and wires organised and bundled together, as well as fastening multiple objects together. They are available in a wide range of lengths, widths, colours, materials and can feature a single-use or re-usable lock design. Cable ties designed for use in extreme temperatures are ideal for use in areas such as:

    HVAC

    Industrial

    Manufacturing

    DIY

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    1 Bag of 50
    $97.60
    1 Bag of 100
    $33.91
    1 Bag of 100
    $12.76
    1 Bag of 100
    $27.79

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy