HellermannTyton Cable Tie, Releasable, 50 m x 8mm, Natural Polyamide 66
- RS Stock No.:
- 215-9035
- Mfr. Part No.:
- 121-98151 KR8/S1-PA66HS-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 60 units)*
$16,192.06
(exc. GST)
$17,811.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16,192.06 | $269.868 |
*price indicative
- RS Stock No.:
- 215-9035
- Mfr. Part No.:
- 121-98151 KR8/S1-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 50m | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 785N | |
| Series | KR8/S1 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 60 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 50m | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 785N | ||
Series KR8/S1 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals HF, RoHS | ||
Package Size 60 | ||
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie without serration to avoid any damage to cables. Strap is locked into place with a glass-fibre reinforced pin. Very secure and vibration resistant fixing. Offers high flexibility and can be cut to suit any bundle. For assembly a special KR-tool is needed. This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design KR-Series cable ties can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap version is fairly flexible and can be cut to any length required.
Cable tie without serration to avoid any damage to cables
Strap is locked into place with a glass-fibre reinforced pin
Very secure and vibration resistant fixing
Related links
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Black Polyamide 66
