HellermannTyton Cable Tie, Non-Releasable, 337 mm x 8mm, Natural Polyamide 4.6

Subtotal (1 bag of 50 units)*

$132.61

(exc. GST)

$145.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$132.61$2.652

*price indicative

RS Stock No.:
215-9029
Mfr. Part No.:
121-83378 KR8/33-PA46-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

337mm

Product Type

Cable Tie

Width

8mm

Colour

Natural

Material

Polyamide 4.6

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

785N

Maximum Operating Temperature

150°C

Series

KR8/33

Maximum Bundle Diameter

86mm

Package Size

50

Standards/Approvals

RoHS, HF

COO (Country of Origin):
DE

HellermannTyton Cable Tie, Grey Colour, 337 (L) x 8mm (W), 8 to 86mm Bundle Diameter - KR8/33 Series - 121-83378


Sort out your system's wiring using this cable tie from HellermannTyton. It tolerates forces up to 785N, so you can count on a firm fastening. Thanks to a handy locking pin, you can be sure it closes securely and won't let go if faced with movement. Big bundling jobs are no problem, as the fastener can be applied with a tool (170-4179). It accommodates diameters between 8 and 86mm to tackle organisational tasks without a hitch.

Features & Benefits


• Wear-resistant nylon construction for durable bundling

• Resists vibrations, staying in place around moving equipment

• Broad operating temperature range between -40°C and +150°C for flexible installation

Applications


• Warehouses

• Material handling

• Rail industry

Why should I use a smooth-edged cable tie?


Using a cable tie with a smooth inner edge, like this one, minimises the risk of cuts or abrasion that could damage sensitive connections.

  • RS Stock No. 0446611
  • Mfr. Part No. 121-82119 KR8/21-PA66-NA
1 Bag of 50
$65.49
  • RS Stock No. 8776310
  • Mfr. Part No. 121-83355 KR8/33-PA66HS-NA
1 Bag of 50
$141.11
  • RS Stock No. 0446601
  • Mfr. Part No. 121-83360 KR8/33-PA66UV-BK
1 Bag of 50
$119.42
  • RS Stock No. 1904240
  • Mfr. Part No. 111-02519 T25L-PA66-NA
1 Bag of 100
$20.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy