HellermannTyton Cable Tie, Releasable, 337 mm x 8mm, Black Polyamide 12
- RS Stock No.:
- 215-9028
- Mfr. Part No.:
- 121-83380 KR8/33-PA12-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1500 units)*
$7,903.81
(exc. GST)
$8,694.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,903.81 | $5.269 |
*price indicative
- RS Stock No.:
- 215-9028
- Mfr. Part No.:
- 121-83380 KR8/33-PA12-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 337mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 390N | |
| Series | KR8/33 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1500 | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 86mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 337mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 390N | ||
Series KR8/33 | ||
Maximum Operating Temperature 85°C | ||
Package Size 1500 | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 86mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie without serration to avoid any damage to cables. Strap is locked into place with a glass-fibre reinforced pin. Very secure and vibration resistant fixing. Available in various materials, colours and almost every length. Cable ties from PA12 are highly resistant to chemicals, impact and UV light. For assembly a special KR-tool is needed. This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design KR-Series cable ties can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap version is fairly flexible and can be cut to any length required.
Cable tie without serration to avoid any damage to cables
Strap is locked into place with a glass-fibre reinforced pin
Very secure and vibration resistant fixing
- RS Stock No. 8776310
- Mfr. Part No. 121-83355 KR8/33-PA66HS-NA
1 Bag of 50
$141.11
- RS Stock No. 2159027
- Mfr. Part No. 121-82155 KR8/21-PA66HS-NA
1 Bag of 50
$118.68
- RS Stock No. 0446601
- Mfr. Part No. 121-83360 KR8/33-PA66UV-BK
1 Bag of 50
$119.42
- RS Stock No. 2159032
- Mfr. Part No. 121-74359 KR8/43-PA66HS-NA
1 Bag of 50
$195.63
Related links
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66











