Essentra Cable Tie, 850 mm x 12.5mm, Natural Nylon
- RS Stock No.:
- 594-357
- Distrelec Article No.:
- 155-04-455
- Mfr. Part No.:
- RG-241
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$74.21
(exc. GST)
$81.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.21 | $1.484 |
*price indicative
- RS Stock No.:
- 594-357
- Distrelec Article No.:
- 155-04-455
- Mfr. Part No.:
- RG-241
- Brand:
- Essentra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 850mm | |
| Product Type | Cable Tie | |
| Width | 12.5mm | |
| Colour | Natural | |
| Material | Nylon | |
| Series | RG | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 850mm | ||
Product Type Cable Tie | ||
Width 12.5mm | ||
Colour Natural | ||
Material Nylon | ||
Series RG | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
Related links
- Essentra Cable Tie Natural Nylon
- HellermannTyton Cable Tie 515 mm x 12.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.03 m x 12.5mm, Natural Polyamide 66
- HellermannTyton Natural Screw Cable Tie Mount 2.9 mm x 12.5mm x 26.9 mm
- HellermannTyton Natural Cable Tie Mount 5 mm x 12.5mm x 20.5 mm
- Essentra Cable Tie 390 mm x 4.8mm, Natural Polyamide 66
- Essentra Cable Tie 135 mm x 2.5mm, Natural Polyamide 66
- Essentra Cable Tie 370 mm x 3.6mm, Natural Polyamide 66
