Thomas & Betts Cable Tie, Weather Resistant, 203.2 mm x 2.29mm, Black Polyamide 66
- RS Stock No.:
- 818-6975
- Distrelec Article No.:
- 304-02-262
- Mfr. Part No.:
- 7TAG009040R0007 TY232MX
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$472.65
(exc. GST)
$519.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 125 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $472.65 | $0.473 | - |
| 15 - 49 | $466.91 | $0.467 | 1% |
| 50 + | $458.39 | $0.458 | 3% |
*price indicative
- RS Stock No.:
- 818-6975
- Distrelec Article No.:
- 304-02-262
- Mfr. Part No.:
- 7TAG009040R0007 TY232MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 203.2mm | |
| Product Type | Cable Tie | |
| Width | 2.29mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80.07N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 50.8mm | |
| Standards/Approvals | CE, CSA, EN, REACH, RoHS, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 203.2mm | ||
Product Type Cable Tie | ||
Width 2.29mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80.07N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 50.8mm | ||
Standards/Approvals CE, CSA, EN, REACH, RoHS, UL | ||
Package Size 1000 | ||
Thomas & Betts Black Nylon Weather-Resistant Cable Tie, 203.2 (L) x 2.29mm (W), 80.07N Tensile Strength - Ty-Rap Series- TY232MX
Neatly arrange wires in harsh environments using this weather-resistant cable tie from Thomas & Betts. Its dimensions of 203.2 (length) x 2.29 (width) enable it to hold multiple cables in bundles up to 50.8mm in diameter. It also features a locking device in the head to ensure a tight hold. Thanks to a broad operating temperature range of -40°C to +85°C, this tie is a reliable choice for use in extreme industrial settings. The stippled surface design ensures a good grip is retained on the cable to prevent movement and loosening, even in the event of heavy vibrations.
Features & Benefits
• Flame-retardant nylon 6.6 material for fire safety
• Stainless steel locking barb is corrosion-resistant to ensure a long-lasting hold
• High tensile strength of 80N to prevent cracks and breaking
• Halogen-free to minimise the risk of toxic fumes in the event of a fire
Applications
• Military equipment
• Data centres
• Telecommunication industry
Can I use this cable tie outdoors?
Yes. The nylon 6.6 material is UV-resistant, so it won't fade or wear down when exposed to direct sunlight.
Related links
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66