Thomas & Betts Cable Tie, Weather Resistant, 139.7 mm x 3.56mm, Black Polyamide 66
- RS Stock No.:
- 818-6994
- Mfr. Part No.:
- 7TAG009130R0009 TY24MX
- Brand:
- Thomas & Betts
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$379.15
(exc. GST)
$417.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
- Plus 4 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $379.15 | $0.379 | - |
| 15 - 49 | $375.92 | $0.376 | - |
| 50 + | $369.75 | $0.37 | 2% |
*price indicative
- RS Stock No.:
- 818-6994
- Mfr. Part No.:
- 7TAG009130R0009 TY24MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 139.7mm | |
| Width | 3.56mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Weather Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 177.9N | |
| Minimum Operating Temperature | -60°C | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 28.7mm | |
| Package Size | 1000 | |
| Standards/Approvals | CSA, CE, UL, RoHS, REACH, EN | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 139.7mm | ||
Width 3.56mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Weather Resistant | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 177.9N | ||
Minimum Operating Temperature -60°C | ||
Series Ty-Rap | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 28.7mm | ||
Package Size 1000 | ||
Standards/Approvals CSA, CE, UL, RoHS, REACH, EN | ||
Thomas & Betts Cable Tie, Black Nylon, 133.5N Tensile Strength - Ty-Rap Series - TY24MX
Looking for a lightweight tool to secure your wires in bundles? Choose this cable tie from Thomas & Betts. It's made of polyamide that's durable and can withstand weathering and impact, so you can use it in rugged industrial environments. The tie has a steel locking mechanism that offers a firm grip on your cable bundles. It comes in a pack of 100 units, meaning you'll have enough for numerous jobs.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C for use in demanding conditions
• Cable length of 140mm suitable for use with small cable bundles
• UV-resistant to withstand deterioration from exposure to sunlight, making it suitable for outdoor use
• Light weight of 0.13lbs/100 units for easy handling
Applications
• Domestic and commercial wiring
• Chemical laboratories
What's the tensile strength of this cable tie?
This cable tie has a 133.5N (30lbs) tensile strength, making it suitable for small cable bundles.
What tools can I use to install this cable tie?
You can secure the ties manually or, if you've got a lot of cables to bundle, you can use a compatible Thomas & Betts Ty-Rap gun (384-327).
Related links
- Thomas & Betts Cable Tie 281.94 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66