Thomas & Betts Cable Tie, Weather Resistant, 368.3 mm x 3.56mm, Natural Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$925.59

(exc. GST)

$1,018.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$925.59$0.926
15 - 49$909.70$0.91
50 +$879.82$0.88

*price indicative

RS Stock No.:
818-6991
Mfr. Part No.:
7TCG009130R0005 TY244M
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

368.3mm

Width

3.56mm

Colour

Natural

Material

Polyamide 66

Sub Type

Weather Resistant

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Operating Temperature

85°C

Package Size

1000

Maximum Bundle Diameter

101.6mm

Standards/Approvals

UL, RoHS, REACH, EN, CSA

RoHS Status: Exempt

Ty-Rap® Polyamide 6.6 Cable Ties, Natural


Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

Standard (natural colour) version covers most indoor applications

Moulding Polyamide 6.6

Locking barb 316 grade stainless steel

Temperature range -40°C to +85°C

Halogen-free

Silicon-free

Approvals

GL, Lloyd's Register, Bureau Veritas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy