HellermannTyton Cable Tie, Outside Serrated, 384 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 491-9093
- Distrelec Article No.:
- 155-46-597
- Mfr. Part No.:
- 118-05900 T50LOS-PA66HS-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$85.45
(exc. GST)
$94.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $85.45 | $0.855 | - |
| 15 - 49 | $83.96 | $0.84 | 1% |
| 50 + | $80.61 | $0.806 | 5% |
*price indicative
- RS Stock No.:
- 491-9093
- Distrelec Article No.:
- 155-46-597
- Mfr. Part No.:
- 118-05900 T50LOS-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 384mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50LOS | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | HF, RoHS, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 384mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50LOS | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals HF, RoHS, UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermanTyton T50LOS Series Cable Tie, 100 Quantity, Black - 118-05900 T50LOS-PA66HS-BK
This cable tie is a bundle-fastening solution designed for securing wiring and components in industrial assemblies. Supplied in a kit of one hundred, it is intended for repeated use across electrical, electronic and mechanical installations where organised cable routing and robust retention are required. The product conforms to recognised material and safety standards suitable for professional environments.
Features & Benefits
• Made from high-strength PA66 material providing Durable hold
• Heat-stabilised construction for elevated temperature performance
• Supplied in a 100-pack for efficient bulk usage
• Designed for heavy-duty use enabling secure cable management
• Heat-stabilised construction for elevated temperature performance
• Supplied in a 100-pack for efficient bulk usage
• Designed for heavy-duty use enabling secure cable management
**Applications**
• Suitable for bundling wiring looms in automation cabinets
• Ideal for securing harnesses within electrical panels
• Used with cable runs in industrial machinery installations
• Can be used for organising wiring in electronic test rigs
• Ideal for securing harnesses within electrical panels
• Used with cable runs in industrial machinery installations
• Can be used for organising wiring in electronic test rigs
What material properties affect long-term performance?
The thermoplastic polyamide composition offers tensile strength and resistance to creep, supporting sustained load-bearing in fixed cable assemblies.
Are these ties intended for single or multiple uses?
They are supplied as non-reusable nylon fasteners intended for one-time securement in permanent installations.
How does the product behave in elevated-temperature environments?
The heat stabilisation in the material reduces deformation and maintains retention under higher operating temperatures typical of industrial equipment.
Standards
Standards: DIN EN 50146
Related links
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
