Teng Tools Combination Spanner Satin, 230mm Overall 19 mm
- RS Stock No.:
- 198-2103
- Mfr. Part No.:
- 600519
- Brand:
- Teng Tools
Subtotal (1 unit)*
$32.53
(exc. GST)
$35.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.53 |
*price indicative
- RS Stock No.:
- 198-2103
- Mfr. Part No.:
- 600519
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Size | 19 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 230mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Size 19 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Open Ended Insert | ||
Overall Length 230mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Ratchet Spanner Satin, 139 mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 248 mm Overall 19 mm
- Bahco Combination Spanner Satin Chrome, 195 mm Overall 19 mm
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 200 mm Overall 16 mm
