HellermannTyton Cable Tie, Outside Serrated, 200 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 190-3708
- Mfr. Part No.:
- 132-20360 CT203-PA66HS-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$78.16
(exc. GST)
$85.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $78.16 | $1.563 | - |
| 15 - 74 | $77.20 | $1.544 | 1% |
| 75 + | $63.56 | $1.271 | 18% |
*price indicative
- RS Stock No.:
- 190-3708
- Mfr. Part No.:
- 132-20360 CT203-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 700N | |
| Minimum Operating Temperature | -40°C | |
| Series | CT203 | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 50 | |
| Standards/Approvals | UL | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 700N | ||
Minimum Operating Temperature -40°C | ||
Series CT203 | ||
Maximum Operating Temperature 105°C | ||
Package Size 50 | ||
Standards/Approvals UL | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, 200 (L) x 7.6mm (W), Pack of 50, Black Colour - CT Series - 132-20360 CT203-PA66HS-BK
There's no need to fumble with fasteners when you use this cable tie from HellermannTyton. Thanks to serrations on either side of its strap, it's a cinch to quickly install, even when visibility is bad. To give you scope to add or remove cables, the tie is releasable until final tensioning takes place. Thanks to an abrasion and corrosion-resistant PA66 construction, you can rely on its holding power in harsh settings.
Features & Benefits
• Flame-retardant to reduce the risk of a fire spreading
• Suitable to use in extreme temperatures ranging between -40°C and +105°C
• Plastic pawl to securely lock it into place
Applications
• Automotive manufacturing
• Transportation industry
• Industrial automation
• Shipbuilding
What's the maximum bundle diameter this cable tie can handle?
A maximum bundle diameter of 50mm makes this a practical choice for grouping thin electrical wires together.
Fixing Ties for Single Hole Assembly
Fixing ties for single hole assembly
Heatproof and halogen-free
Both edges are serrated to let you feed in cables from either side
Can be released until tightened with the processing tool
BHT Series with round head and central recess
CT Series with small square head
Fire protection characteristics correspond to UL94 V2
Related links
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
