HellermannTyton Cable Tie, Outside Serrated, 150 mm x 4.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$44.37

(exc. GST)

$48.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 68 unit(s) ready to ship from another location
  • Plus 38 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$44.37$0.444-
15 - 49$43.26$0.4332%
50 +$41.71$0.4175%

*price indicative

RS Stock No.:
491-9100
Mfr. Part No.:
118-05850 T50SOS-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Outside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T50SOS

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

35mm

Standards/Approvals

HF, RoHS, UL

Package Size

100

COO (Country of Origin):
GB

HellermanTyton T50SOS Series Cable Tie, 100 Pieces Kit Quantity, Black - 118-05850 T50SOS-PA66HS-BK


This cable tie is a bundle-fastening solution intended for organising and securing wiring and components in industrial environments. Supplied as a pack of 100, it provides a straightforward method to route and group cables within automation, electrical, electronics and mechanical installations while meeting key material and regulatory attributes.

Features & Benefits


• Made from PA66HS nylon for enhanced tensile strength and longevity
• Self-locking design for rapid, tool-free installation
• Heat-stabilised material for improved performance at elevated temperatures
• UV-resistant black colour for outdoor and light-exposed use

**Applications**


• Suitable for cable routing in factory automation panels
• Ideal for fastening harnesses in electronic assemblies
• Used for organising wiring looms in electrical distribution cabinets
• Can be used for securing hoses and tubing in mechanical systems
• Used with outdoor installations requiring UV exposure resilience

What is the supplied quantity per pack?


The item is provided in a kit containing 100 ties for bulk use on site.

Which material properties address elevated operating temperatures?


The ties are manufactured from PA66HS with heat stabilisation to maintain mechanical properties under higher temperature conditions.

Are these suitable for outdoor installations exposed to sunlight?


The black formulation includes UV resistance to reduce degradation when used in sunlight-exposed locations.

What approvals relate to restricted substances and component safety?


The product meets RoHS and HF parameters regarding restricted materials and has UL recognition for industry acceptance.

How does the locking mechanism affect installation speed?


The self-locking mechanism enables quick securing without additional fixing tools, streamlining installation in repetitive tasks.

Standards

Standards: DIN EN 50146

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy