HellermannTyton Cable Tie, Outside Serrated, 245 mm x 4.6mm, White Polyamide 66
- RS Stock No.:
- 215-9172
- Mfr. Part No.:
- 118-00081 T50MOS-PA66V0-WH
- Brand:
- HellermannTyton
Discontinued
- RS Stock No.:
- 215-9172
- Mfr. Part No.:
- 118-00081 T50MOS-PA66V0-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 245mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50MOS | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 66mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 245mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50MOS | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 66mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity T50MOS Series Cable Tie, 245mm Length, 4.6mm Width - 118-00081 T50MOS-PA66V0-WH
This cable tie is designed to secure and organise wiring and harnesses in industrial environments. It is a white, outside-serrated fastening solution MADE from a high-performance polyamide suited to electrically related assemblies and mechanical bundling tasks where halogen-free materials are required.
Features & Benefits
• 225 N tensile strength provides robust retention under load
• Operates at temperatures up to 85°C for heat-exposed installations
• Withstands cold down to -40°C for low-temperature usage
• Outside serration allows incremental tightening and secure grip
• Complies with RoHS to support regulated installations
• Operates at temperatures up to 85°C for heat-exposed installations
• Withstands cold down to -40°C for low-temperature usage
• Outside serration allows incremental tightening and secure grip
• Complies with RoHS to support regulated installations
**Applications**
• Suitable for cable routing in automation control cabinets
• Ideal for harness assembly in electrical panels
• Used with conduit runs in mechanical equipment installations
• Can be used for securing wiring on production machinery
• Suitable for bundling cables in electronics manufacturing
• Ideal for harness assembly in electrical panels
• Used with conduit runs in mechanical equipment installations
• Can be used for securing wiring on production machinery
• Suitable for bundling cables in electronics manufacturing
What material properties affect long-term durability in indoor environments?
The polyamide 6.6 composition offers good mechanical strength and creep resistance under sustained loads, which helps maintain bundle integrity over time.
How does the outside serration influence installation technique?
The serrated profile permits stepwise tensioning during fitting, enabling installers to adjust tightness precisely without slippage.
Is this suitable for outdoor UV-exposed use?
No
the product is not UV resistant and therefore is not recommended for prolonged direct sunlight exposure.
What maximum bundle capacity can I expect when grouping cables?
The tie supports bundling up to a 66mm diameter, which accommodates multiple cables or larger harnesses.
Related links
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, White Polyamide 66
