Cable Tie 3.6x200 Black Pack 100
- RS Stock No.:
- 283-4079
- Distrelec Article No.:
- 301-03-613
- Mfr. Part No.:
- RND 475-00673
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4079
- Distrelec Article No.:
- 301-03-613
- Mfr. Part No.:
- RND 475-00673
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 200mm | |
| Width | 3.6 mm | |
| Colour | Black | |
| Material | Polyamide 6.6 | |
| Maximum Operating Temperature | 85°C | |
| Tensile Strength | 176.52N | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 200mm | ||
Width 3.6 mm | ||
Colour Black | ||
Material Polyamide 6.6 | ||
Maximum Operating Temperature 85°C | ||
Tensile Strength 176.52N | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Cable Tie 200 x 3.6mm, Polyamide 6.6 W, 176.52N, Black, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light
Indoor or outdoor use
Weather resistant
Flammability rating: UL 94V-2
Related links
- RND Hook and Loop Cable Tie 10m x 20 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 20 mm, Red Polypropylene
- RND Hook and Loop Cable Tie 10m x 15 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 15 mm, Yellow Polypropylene
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units
- RND RND 475 Power 0.75 mm² Power Cable 100m
- RND RND 475 Flexible Orange Polyvinyl Chloride PVC, 100m
- RND RND 475 Series Round Ribbon Cable 30m Length, Free Ends to Free Ends