RND Cable Ties, 100 mm, 203 mm x 2.5 mm, 3.2 mm, Assorted Polyamide, Pk-100 units, 300 units
- RS Stock No.:
- 492-501
- Mfr. Part No.:
- RND 475-00454
- Brand:
- RND
Get a bulk buy discount
Add 10 more to save $7.20
View bulk pricing optionsSubtotal (1 set)*
$8.88
(exc. GST)
$9.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | $8.88 | - |
| 10 + | $8.16 | $7.20 |
*price indicative
- RS Stock No.:
- 492-501
- Mfr. Part No.:
- RND 475-00454
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 100 mm, 203 mm | |
| Width | 2.5 mm, 3.2 mm | |
| Colour | Assorted | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Quantity | 100 units, 300 units | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 100 mm, 203 mm | ||
Width 2.5 mm, 3.2 mm | ||
Colour Assorted | ||
Material Polyamide | ||
Type Non-Releasable | ||
Quantity 100 units, 300 units | ||
- COO (Country of Origin):
- TW
The RND Cable tie assortment is the perfect solution for keeping your cables organised and tidy. Featuring a vibrant mix of colours, this set includes a total of 300 pieces in various sizes to accommodate different needs. Designed for versatility, these ties can handle a broad temperature range, making them suitable for both indoor and outdoor applications. Made from polyamide 6.6, they offer excellent durability and resistance to everyday wear and tear. Ideal for home projects, electronics, or industrial use, this assortment ensures that you'll always have the right tie on hand for any job.
Available in a vibrant multicoloured selection
Comprises a diverse assortment to cater to various sizing needs
Temperature-resistant design accommodates a wide operational range
Constructed from polyamide 6.6 for long-lasting durability
Perfect for a multitude of applications from home use to industrial tasks
Comprises a diverse assortment to cater to various sizing needs
Temperature-resistant design accommodates a wide operational range
Constructed from polyamide 6.6 for long-lasting durability
Perfect for a multitude of applications from home use to industrial tasks
Related links
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- HellermannTyton Cable Tie Yellow Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie 630mm x 5.26 mm Pk-100
- RND 160 mm Straight, Tweezers