RND Hook and Loop Cable Tie, , 10m x 15 mm, Yellow Polypropylene
- RS Stock No.:
- 492-242
- Mfr. Part No.:
- RND 475-00455
- Brand:
- RND
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$12.20
(exc. GST)
$13.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $12.20 | $1.22 | - |
| 5 - 9 | $11.21 | $1.121 | 8% |
| 10 + | $9.88 | $0.988 | 19% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
$21.99
(exc. GST)
$24.19
(inc. GST)
- RS Stock No.:
- 492-242
- Mfr. Part No.:
- RND 475-00455
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 10m | |
| Width | 15 mm | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 10m | ||
Width 15 mm | ||
Colour Yellow | ||
Material Polypropylene | ||
Type Cable Tie | ||
- COO (Country of Origin):
- TW
The RND Innovative Hook and Loop Fastener offers a reusable and straightforward solution for cord and cable management, designed to streamline your workspace. Ideal for UTP, STP, and fibre applications, it prevents any disruptions to transmission speed often caused by traditional nylon cable ties. The fasteners versatility makes it a perfect choice for wire harnesses as well. With a length of 10 metres, the product not only enhances organisation but also improves accessibility. Crafted from a blend of polypropylene and nylon, it delivers a robust performance to meet diverse fastening needs, ensuring reliability in every application.
Durable material ensuring a long lifespan
Versatile usage across various cable management tasks
Easy installation with no tools required
Available in multiple colours for easy identification
Effective in maintaining transmission speeds without interference
Designed for both light and heavy duty applications
Reusable design contributing to reduced waste
Compact size makes it easy to store and transport
Versatile usage across various cable management tasks
Easy installation with no tools required
Available in multiple colours for easy identification
Effective in maintaining transmission speeds without interference
Designed for both light and heavy duty applications
Reusable design contributing to reduced waste
Compact size makes it easy to store and transport
Related links
- RND Hook and Loop Cable Tie 10m x 15 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 20 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 20 mm, Red Polypropylene
- Essentra Cable Tie 273.1 mm x 2.4mm, Yellow Polypropylene
- Rubbermaid Commercial Products 298.5 mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00833
