RND Hook and Loop Cable Tie, , 10m x 20 mm, Blue Polypropylene
- RS Stock No.:
- 491-804
- Mfr. Part No.:
- RND 475-00464
- Brand:
- RND
Get a bulk buy discount
Add 5 more to save $6.25
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$15.58
(exc. GST)
$17.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $15.58 | $1.558 | - |
| 5 - 9 | $14.33 | $1.433 | $6.25 |
| 10 + | $12.63 | $1.263 | $29.50 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
$55.78
(exc. GST)
$61.36
(inc. GST)
- RS Stock No.:
- 491-804
- Mfr. Part No.:
- RND 475-00464
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 10m | |
| Width | 20 mm | |
| Colour | Blue | |
| Material | Polypropylene | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 10m | ||
Width 20 mm | ||
Colour Blue | ||
Material Polypropylene | ||
Type Cable Tie | ||
- COO (Country of Origin):
- TW
The RND Hook and Loop Fastener offers a versatile and practical solution for cord and cable management in various applications. Designed for both reusability and ease of installation, it prevents interruptions in transmission speed commonly experienced with traditional nylon cable ties. The fastener is made from a durable blend of PP and nylon, ensuring longevity and reliability. With a length of 10 metres, it provides ample material for extensive use, making it ideal for wire harnesses, networking setups, and general organisation tasks. Available in multiple widths and colours, it caters to a wide range of aesthetic and functional requirements, enhancing both the look and performance of your projects.
Reusable design eliminates the need for continuous replacements
Easy to install allowing for quick and efficient application
Prevents disruption of transmission speeds which ensuring reliable performance
Available in multiple colour options to suit various preferences
Provides a secure hold for cables and cords reducing the risk of damage
Easy to install allowing for quick and efficient application
Prevents disruption of transmission speeds which ensuring reliable performance
Available in multiple colour options to suit various preferences
Provides a secure hold for cables and cords reducing the risk of damage
Related links
- RND Hook and Loop Cable Tie 10m x 15 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 20 mm, Red Polypropylene
- RND Hook and Loop Cable Tie 10m x 15 mm, Yellow Polypropylene
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- RS PRO Polypropylene Storage Bin Blue
- RND RND 475 Series Purple 2.5 mm² Hook Up Wire 100 m RND 475-00225
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
