RND RND 475 Power 0.75 mm² Power Cable, Orange Polyvinyl Chloride PVC, 100m

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$115.30

(exc. GST)

$126.83

(inc. GST)

RS Stock No.:
490-465
Mfr. Part No.:
RND 475-00104
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

0.75 mm²

Sheath Colour

Orange

Length

100m

Armoured

No

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+90°C

Series

RND 475

COO (Country of Origin):
TR
The RND stranded wire is designed to meet diverse electrical and connectivity needs, specifically within switch control, relay, and instrumentation panels. With its Class 5 flexible copper conductor, it offers excellent adaptability in various applications, ensuring reliable performance under both fixed and dynamic conditions. The product is insulated with PVC, providing durability and protection against environmental factors. Suitable for a broad range of projects, this cable can handle a temperature range from -30°C to +70°C, making it versatile for indoor and outdoor installations. The user-friendly packaging of 100 metres allows for easy handling, ensuring you have just the right amount of wire for your tasks. Its multiple colour options and cross-section sizes keep the aesthetics in mind while fulfilling functional requirements.

Protected with durable PVC insulation for longevity
Operates efficiently across a wide temperature range
Available in a variety of colours to suit specific wiring needs
Packaged in a convenient 100-metre length for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy